LED Uni-Color Yellow 590nm 2-Pin T-1 3/4

$0.59 ea


  • Part no.: 333614
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LUY3833H
  • RoHS Compliant
Pricing
# of units Price
1+ $0.59
10+ $0.55
100+ $0.49
1000+ $0.45
5000+ $0.39
YELLOW T1-3/4 LED


Features:
  • Lens: Water clear
  • Dominant wavelength: 590nm
  • Forward voltage @ 20mA: 1.7V min. to 2.6V max.
  • Luminous intensity @ 20mA: 2700mcd to 5000mcd
  • Viewing angle: 12°
  • Power dissipation: 130mW
  • Reverse current @ 5V: 10µA
  • 2-pin package

    Report a problem
    Suggest a product
  • Specification Value
    ColorYellow
    Lens Shape TypeCircular
    Peak Wavelength (nm)590
    Luminous Intensity (mcd)5000
    Viewing Angle (deg)12
    FamilyLUY3833H
    High BrightnessYes
    Number of LEDs1
    Sub-CategoryTop Mount
    LED MaterialAlGaInP
    Lens AppearanceColorless Non Diffused
    Lens Dimensions5mmx5mmx7.7mm
    CategoryStandard LED
    Continuous Forward Current-Max (mA)50
    Maximum Forward Voltage per Color2.6V
    Maximum Power Dissipation130mW
    TypeUni-Color
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.6mm
    Product Height (mm)8.7
    Product Length5.6mm
    Product TypeLED


    Report a problem
    Suggest a product