Thyristor Silicon Controlled Rectifier 600 Volt 145 Amp 3 Pin 3+ Tab TO-220AB Tube

2035653

$0.95 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.95
25+ $0.84
50+ $0.76
NOTE:
  • Order in multiples of 5
Thyristor SCR 600 Volt 145A 3-Pin(3+Tab) TO-220AB


TYN612RG,SCR12A600V

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220AB
TypeSCR
Maximum Gate Peak Inverse Voltage5V
Maximum Gate Trigger Current15mA
Maximum Gate Trigger Voltage1.3V
Maximum Holding Current30mA
Peak On-State Voltage[email protected]
Rated Average On-State Current8A
Repetitive Peak Forward Blocking Voltage600V
Repetitive Peak Off-State Current0.005mA
Repetitive Peak Reverse Voltage600V
Surge Current Rating145A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTube
Pin_Count3
FamilyTYN612
Product Width4.6mm(Max)
Product Height9.15mm(Max)
Product Length10.4mm(Max)
Product TypeThyristor


Report a problem
Suggest a product