216 Watt Single Output Desktop Battery Charger [email protected]

$73.95 ea


  • Part no.: 2104743
  • Manufacturer: Mean Well
  • Manufacturer no.: ESC-240-13.5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $73.95
10+ $66.95

Request a Large Quantity Quote

216 Watt Desktop Battery Charger

Output: 13.5 Volts @ 16 Amps

Features:
  • Input voltage: 88-132VAC / 176-264VAC @ 47-63Hz, selectable by switch, or 249-370VDC
  • Forced air cooling by built-in DC fan
  • Fixed switching frequency at 25kHz
  • 3 color LED loading indicator
  • Protections: Short-circuit, overload, over-voltage, over-temperature
  • Efficiency: 81%
  • Size: 5.9"L x 5.5"W x 3.4"H
  • Weight: 3.0 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output 1 Voltage (Volts)13.5
    Output 1 Current (amps)16 A
    Power (Watts)216
    Input Voltage Range (VAC) @ (Hz)[email protected]
    MFR Product FamilyESC-240
    Height (inches)2.95
    Width (inches)5.51
    Length (inches)5.91


    Report a problem
    Suggest a product