Thyristor TRIAC 800 Volt 168A 3-Pin(3+Tab) TO-220AB

1384931

$1.15 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.15
25+ $1.02
50+ $0.92
NOTE:
  • Order in multiples of 5
Thyristor TRIAC 800 Volt 168A 3-Pin(3+Tab) TO-220AB


BTB16-800SWRG,16A TRIACS

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220AB
TypeTRIAC
Maximum Gate Trigger Current10mA
Maximum Gate Trigger Voltage1.3V
Maximum Holding Current15mA
Peak On-State Voltage[email protected]
Repetitive Peak Forward Blocking Voltage800V
Repetitive Peak Off-State Current0.005mA
Repetitive Peak Reverse Voltage800V
Surge Current Rating168A
Minimum Operating Temperature-40C
Maximum Operating Temperature125C
MountingThrough Hole
PackagingTube
Pin_Count3
FamilyBTB16 800SW
Product Width4.6mm(Max)
Product Height9.3mm(Max)
Product Length10.4mm(Max)
Product TypeThyristor


Report a problem
Suggest a product