Vectorbord® General Purpose Prototyping Board 7524 Holes
4.5"W x 17"L

$16.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $16.95
10+ $14.95
50+ $13.49
100+ $12.89

Request a Large Quantity Quote

Vectorbord® General Purpose Prototyping Board


General Purpose Prototyping Boards Select the prototype board that fits your needs from our comprehensive product listing. Prototyping boards with punched holes are convenient, economical tools for assembling circuit components and trying cost-effective alternatives to custom designs.

Features:
  • 0.1" hole spacing
  • 0.08" pad size
  • PCB material epoxy glass
  • Size: 4.50"W x 17.0"L
  • Circuit pattern: holes only
  • Hole pads: drilled only
  • Number of holes x diameter: 7524 x 0.042"
  • Weight: .25 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePROTOBOARD
    Thickness (mm)1.6
    Size L x W (ins.)17 x 4.5
    Hole Diameter (ins.)0.042
    Centers (in.)0.1
    No. Of Holes7524


    Report a problem
    Suggest a product