Varistor 50 Volt AC 65 Volt 1750 Amp 82 Volt Through Hole Bulk

$0.19 ea


  • Part no.: 865080
  • Manufacturer: Panasonic
  • Manufacturer no.: ERZ-V07D820
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.19
100+ $0.15
200+ $0.14
NOTE:
  • Order in multiples of 20
Varistor 50VAC/65VDC 1750A 82 Volt Radial Bulk


TRANSIENT SURGE ABSORBER

Report a problem
Suggest a product
Specification Value
Clamping Voltage (V)135
Clamping Current (A)10
Energy (J)7
FamilyV
ESD ProtectionNo
Lead StyleRadial
Rated AC Voltage (URac) (V)50
Rated DC Voltage (URdc) (V)65
Maximum Surge Current1750A
Diameter (mm)8.5
Operating Temperature-Min (Cel)-40°
Operating Temperature-Max (Cel)85°
MountingThrough Hole
PackagingBulk
Lead Spacing (mm)5
Width (mm)4.1
Height (mm)11.5
Product TypeVaristor


Report a problem
Suggest a product