Square Ferrite Speaker 3" 8 Ohm 5 Watt

$3.59 ea


  • Part no.: 2167285
  • Manufacturer: Arndt
  • Manufacturer no.: 1-529-483-11
Pricing
# of units Price
1+ $3.59
10+ $3.25
100+ $2.75
500+ $2.49
1000+ $2.29

Request a Large Quantity Quote

Square Ferrite Speaker

Features

  • Dimensions(Dia." x D"): 3 x 2.25
  • Input(W): Nom:4 ; Maximum:5
  • Impedance(Ω): 8
  • Output(dB): 85.7
  • Frequency Range: 180-10000
  • Magnet Size(Dia." x H"):2.5 x 1.0

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Input Power (W)4
    Input Power (max) (W)5
    Impedance (ohms)8
    Ouput SPL (dB)85
    Overall Dimensions (Diameter x D) (inches)3.0 x 2.25
    Frequency Range (Hz)180 - 10000
    Magnet Size (Diameter x H) (inches)2.5 x 1.0


    Report a problem
    Suggest a product