Resistor Pot 10k Ohm 10% 2 Watt 1 Turn 6.35mm Solder Lug Panel Mount

$9.39 ea


  • Part no.: 2058783
  • Manufacturer: Bourns
  • Manufacturer no.: 3852A-282-103AL
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $9.39
10+ $8.65
100+ $7.85

Request a Large Quantity Quote

Resistor Cermet POT 10K Ohm 10% 2 Watt 1(Electrical)/1(Mechanical)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount

Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer Series3852
TaperLinear
Resistance (Ohms)10000
Tolerance (%)10
Power Rating2 W
Number of Turns1
TypePotentiometer
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)125
MountingPanel
Height (mm)23.55
Length (mm)28.55
Temperature Coefficient (ppm/Cel)150
Termination StyleSolderable Lug
Diameter (mm)19.05
Shaft Diameter (mm)6.35


Report a problem
Suggest a product