115.2W 57.6V 2A Desktop Single Output Battery Charger

$49.49 ea


  • Part no.: 2253811
  • Manufacturer: Mean Well
  • Manufacturer no.: ENC-120-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $49.49
10+ $46.95

Request a Large Quantity Quote

115.2W 57.6V 2A Desktop Single Output Battery Charger

Boost charge voltage: 57.6V
Float charge voltage: 55.2V

Features

  • Charger for lead-acid batteries (flooded, Gel and AGM) and Li-Ion batteries (lithium iron and lithium manganese)
  • Recommended Battery Capacity: 10 to 20 AH
  • Built-in 3 stage programmable charging curve
  • Universal AC input / full range
  • Built-in active PFC function
  • Fanless design, cooling by free air convection
  • Built-in temperature compensation function
  • Protections: Short circuit, over voltage, over temperature, battery under voltage, battery over voltage, battery reverse polarity protection
  • 3 year warranty

Applications

  • Radio system backup solution
  • Electric scooter charger
  • Surveillance system


Report a problem
Suggest a product
Specification Value
Output 1 Voltage (Volts)55.2
Output 1 Current (amps)2
Power (Watts)115.2
Input Voltage Range (VAC) @ (Hz)[email protected]
MFR Product FamilyENC-120
Height (inches)7.6
Width (inches)7
Length (inches)1.8


Report a problem
Suggest a product