Flexible Thin-Film Solar Module 3.0 Volt @ 22 mA

$3.95 ea


  • Part no.: 227985
  • Manufacturer: PowerFilm
  • Manufacturer no.: SP3-37
Pricing
# of units Price
1+ $3.95
5+ $3.59
25+ $3.29
100+ $2.95

Request a Large Quantity Quote

3V 22mA Flexible Thin-Film Solar Module

The wireless electronics series offers a new opportunity to solve the old problem of limited power for wireless electronics in portable and remote applications. These modules are lightweight, paper thin, and durable. With their ultra-film profile, they are easily integrated with devices for solar recharging or direct powering. Specifically developed to recharge AA, AAA, plus 6 and 12 volt batteries.
  • Size: 2.5"L x 1.5"W
  • Output voltage: 3.0V @ 22mA

How to Connect Modules



Report a problem
Suggest a product
Specification Value
TypeSolar
Product TypePower Film
Operating Current (mA)22
Operating Voltage (volts)3
Size (L x W x T) inches2.5 x 1.5 x .01
Size (L x W x T) mm64 x 37 x 0.2


Report a problem
Suggest a product