Prototype Builder 1.6" X2.7" PCB Epoxy Glass 0.062" Thick 0.1" Hole Spacing 0.08" Pad Size

$5.95 ea


  • Part no.: 105100
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: (PCB228)
  • RoHS Compliant
Pricing
# of units Price
1+ $5.95
10+ $5.35
50+ $4.79
100+ $4.29
250+ $3.95
General Purpose Prototyping Board

Prototyping boards with punched holes are convenient, economical tools for assembling circuit components and trying cost-effective alternatives to custom designs.

Features:
  • 0.062" board thickness
  • 0.1" hole spacing
  • 0.08" pad size
  • PCB material: epoxy glass
  • Size: 1.60"W x 2.70"L
  • Fits Enclosure: 18922
  • Circuit pattern: Pad Per Hole
  • Hole pads: Single sided
  • No. holes x diameter: 288 x .035"
  • Power/Ground Buses: None
  • No. Mounting Holes x Diameter: 2 x .115"
  • Weight: .02 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePROTOBOARD
    Thickness (mm)1.6
    Size L x W (ins.)2.7 x 1.6
    Hole Diameter (ins.)0.035
    Centers (in.)0.1
    No. Of Holes288
    Power / Ground Busses0
    Circuit PatternPad Per Hole
    No. of Mounting Holes x Dia. (in.)2 x 0.115
    Connector I/O or Edge0


    Report a problem
    Suggest a product