Photocell 250mW 250V Peak 12K Ohm Max Light 1M Ohm Min Dark

$1.79 ea


  • Part no.: 120299
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CDS004-5001
Pricing
# of units Price
1+ $1.79
10+ $1.59
100+ $1.45
500+ $1.19

Cadmium Sulfide (CdS) Photocell

Generate variable signals based on detection of light levels.

Features:

  • Maximum voltage rating @ 25°C: 350VDC
  • Maximum allowable power dissipation @ 25°C: 400mW
  • Resistance (Dark): 300kΩ
  • Resistance (Light): 8kΩ
  • Lead length: 1.44"
  • Operating temperature: -30°C to +70°C
  • Able to withstand soldering at 230°C for 3 seconds

Applications:

  • Auto-focus lenses
  • Exposure meters
  • Contrast controls for televisions
  • Dimmer or light switches
  • Flame detectors
  • Electronic toys
  • Street lamp switches
  • Optocouplers


Report a problem
Suggest a product
Specification Value
Allowable Power Disipation at 25C (mW)250
Applied Voltage Peak at 25C (Volts)250
Cell Resistance Max (K ohms)1000
Cell Resistance Min (K ohms)12
Height (inches)0.37
Lead Length (inch)1.44
Lead Spacing (inch)0.3
Width (inches)0.43


Report a problem
Suggest a product