Varistor Metal Oxide 75 Volt AC 102 Volt 6500 Amp 132 Volt Through Hole

$0.45 ea


  • Part no.: 1762859
  • Manufacturer: Littelfuse
  • Manufacturer no.: V120ZC6P
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $0.45
25+ $0.37
50+ $0.34

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Varistor Metal Oxide 75 Volt AC 102 Volt 6500 Amp 132 Volt Through Hole Bulk

Description

  • 75VAC
  • 6500A

    Report a problem
    Suggest a product
  • Specification Value
    Clamping Voltage (V)210
    Clamping Current (A)50
    Capacitance (pF)2450
    Energy (J)22
    FamilyZA
    TechnologyMetal Oxide
    ESD ProtectionNo
    Lead StyleRadial
    Rated AC Voltage (URac) (V)75
    Rated DC Voltage (URdc) (V)102
    Maximum Surge Current4500A
    Diameter (mm)17
    Operating Temperature-Min (Cel)-55°
    Operating Temperature-Max (Cel)85°
    MountingThrough Hole
    PackagingBulk
    Lead Spacing (mm)8.5
    Width (mm)5
    Height (mm)22.5
    Product TypeVaristor


    Report a problem
    Suggest a product