I-2533CS Series - Local CAN Bridge

$351.49 ea


  • Part no.: 2221350
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: I-2533CS
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $351.49
5+ $333.89

Request a Large Quantity Quote

I-2533CS Series - Local CAN Bridge

The I-2533CS series (I-2533CS, I-2533CS-60, I-2533CS-A and I-2533CS-B) is a local CAN bridge used to establish a connection between two CAN bus system via single mode fiber optic transmission medium. The solution to the problem between CAN and fiber transmission medium, the I-2533CS series is specially designed to convert the electrical CAN bus signal to fiber optic cables. Besides, the I-2533CS-A/B supports Wavelength Division Multiplexing (WDM) technology so that only a single fiber cable is needed for transmitting bi-directional CAN data. As the I-2533CS-A and I-2533CS-B must be paired because of hardware limitations, this means that the cost of deploying fiber cable can be effectively reduced.

Click here for more information on the I-2533CS Series, including Network Deployment suggestions.

I-2533CS series has three more important features. First, the transmission distance limitation of the CAN bus system will not affected due to the different CAN baud rate. It means that the total CAN bus working distance can be extended. Second, the bus error on one CAN network will not affect the operation of another CAN network. Finally, the two CAN network can communication with each other by using different CAN baud rate for highly flexibility.






The main difference between I-2533 and I-2533CS series are fiber connectors and transmission distance. The I-2533CS series is designed for single mode fiber, and allow to extern CAN bus to maximum 30 km. Besides, I-2533CS provides the group function, which is the basic message router. Users can decide the CAN message flows between several CAN bus systems. I-2533CS series also provides the utility tool for user-defined baud rate and filter configuration. By using this tool, it is allowed to have user-defined baud rate and CAN message filter. When users use the I-2533CS series on two CAN network with different CAN baud rate, it may be useful to reduce the bus loading of the network which has low baud rate.


Features

  • Fiber Type: SC ; Single mode ; 100 Base-FX
  • Maximum transmission distance up to 30 km (60km for I-2533CS-60, 15km for I-2533CS-A and I-2533CS-B) at any CAN baud rate
  • NXP TJA1042 CAN transceiver
  • 2500 Vrms isolation on the CAN side
  • Supports both CAN 2.0A and CAN 2.0B
  • Fully compatible with the ISO 11898-2 standard
  • Rotary switch for CAN baud rate configuration
  • Build-in switch for 120 Ω terminator resistor
  • Removable terminal block, Mount easily on DIN-Rail
  • Allows user-defined CAN baud rate
  • Fiber broken line detection
  • Utility tool for CAN message filter configuration
  • The CAN port with the same Group ID can communicate with each other

    Specifications

    Model Name I-2533CS I-2533CS-60 I-2533CS-A / I-2533CS-B
    CAN Interface
    Connector Screwed terminal block (CAN_GND, CAN_L, CAN_H)
    Baud Rate (bps) 10 k ~ 1 M
    Transmission Distance (m) Depend on baud rate
    Terminator Resistor Switch for 120 terminator resistor
    Isolation 3000 VDC for DC-to-DC, 2500 Vrms for photo-couple
    Specification ISO 11898-2, CAN 2.0A and CAN 2.0B
    Propagation Delay 190us *Note2
    Fiber Interface
    Type SC Duplex type ; Single mode ; 100 Base-FX SC type ; Single mode ; 100 Base-FX
    Wave Length (nm) 1310 TX: 1310, RX: 1550 for I-2533CS-A
    TX: 1550, RX: 1310 for I-2533CS-B
    Fiber Cable (?m) 8.3/125, 8.7/125, 9/125 or 10/125
    Transmission Distance (km) 30 (indicative only) 60 (indicative only) 15 (indicative only), (9/125 ?m recommended)
    Min. TX Output (dBm) -15 -5 -8
    Max. TX Output (dBm) -8 0 -14
    Max. RX Sensitivity (dBm) -34 -35 -31
    Max. RX Overload (dBm) -5 0
    Budget (dBm) 19 30 23
    UART Interface
    COM1 RS-232 (configuration only)
    COM1 Connector Screwed terminal block (RXD, TXD, GND)
    LED
    Round LED PWR, FB_Ack, FB_Err, CAN_Err, CAN_Tx and CAN_Rx LEDs
    Power
    Power supply Unregulated +10 ~ +30 VDC
    Protection Power reverse polarity protection, Over-voltage brown-out protection
    Power Consumption 0.125 @ 24VDC
    Mechanism
    Installation DIN-Rail
    Dimensions 33.0 mm x 126 mm x 101 mm (W x L x H)
    Environment
    Operating Temp. -25 ~ 75°C
    Storage Temp. -30 ~ 80°C
    Humidity 10 ~ 90% RH, non-condensing

    Note 1: The I-2533CS-A and I-2533CS-B is a couple. Users must use pair in the applications. Due to this characteristic, the Group ID of the I-2533CS-A and I-2533CS-B is not used.
    Note 2: The propagation delay depends on the CAN Bus baud rate and the CAN message format. This value has been tested using a CAN baud rate of 1 Mbps, the CAN ID 0x1234567 and 8 bytes of data with a value of 0xFF.

    Resources & Downloads

    User's Manual
    Wire Connection
    Pin Assignment
    Internal I/O Structure
    Software
    Certification
    FAQ


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products