Varistor 14 Volt AC 18 Volt 2000 Amp 22 Volt Through Hole Bulk

$0.35 ea


  • Part no.: 1990835
  • Manufacturer: Panasonic
  • Manufacturer no.: ERZ-V14D220
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.26
100+ $0.24
NOTE:
  • Order in multiples of 10
Varistor 14VAC/18VDC 2000A 22 Volt Radial Bulk


ZNR TRANSIENT/SURGE ABSORBERS,

Report a problem
Suggest a product
Specification Value
Clamping Voltage (V)43
Clamping Current (A)10
Energy (J)6.3
FamilyV
ESD ProtectionNo
Lead StyleRadial
Rated AC Voltage (URac) (V)14
Rated DC Voltage (URdc) (V)18
Maximum Surge Current2000A
Diameter (mm)15.5
Operating Temperature-Min (Cel)-40°
Operating Temperature-Max (Cel)85°
MountingThrough Hole
PackagingBulk
Lead Spacing (mm)7.5
Width (mm)4.7
Height (mm)18.5
Product TypeVaristor


Report a problem
Suggest a product