Resistor Wirewound Pot 5k Ohm 5% 2 Watt 6.34mm Panel Mount

$13.95 ea


  • Part no.: 855818
  • Manufacturer: Bourns
  • Manufacturer no.: 3590S-2-502L
  • RoHS Compliant
Pricing
# of units Price
1+ $13.95
10+ $12.49
100+ $10.95

Resistor Wirewound Pot 5k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount

Features

  • Resistance: 5,000 Ohm
  • Tolerance: 5 %
  • Power: 2 Watt

    Report a problem
    Suggest a product
  • Specification Value
    Diameter (mm)22
    Family3590
    Height (mm)22.81
    Length (mm)39.22
    MountingPanel
    Operating Temperature-Max (Cel)125
    Operating Temperature-Min (Cel)1
    Power Rating (W)2
    Product TypePotentiometer
    Shaft Diameter (mm)6.34
    Termination StyleSolderable Lug
    Tolerance (%)5
    TypePotentiometer
    TechnologyWirewound
    Temperature Coefficient (ppm/Cel)50


    Report a problem
    Suggest a product