24VDC Brushless Fan 43.9 CFM 92x92x25 mm

$9.95 ea


  • Part no.: 2232999
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0924LB-A71GL
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

24VDC Brushless Fan 43.9 CFM 92x92x25 mm

Features:

  • Manufacturer: ADDA
  • Manufacture#: AD0924LB-A71GL
  • Voltage: 24 VDC
  • Current: 80 mA
  • Power: 1.92 Watt
  • Bearing Type: Ball
  • Speed (RPM): 2300
  • Air Flow: 43.9 CFM
  • Noise: 30 dBA
  • Dimension: 92 mm x 92 mm x 25 mm
  • Connection: (2) 12" Lead Wires
  • Agency Approvals: UL/CUL/CE/TUV


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Length (mm)92
Width (mm)92
Height (mm)24
Air Flow (CFM)41.6
BearingBall
Current (mA)80
Power (Watts)1.92
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)30
Connection (Leads)12"


Report a problem
Suggest a product