Flexible Thin-Film Solar Module 15.4 Volt @ 50 mA

$24.95 ea


  • Part no.: 228101
  • Manufacturer: PowerFilm
  • Manufacturer no.: MPT15-75
Pricing
# of units Price
1+ $24.95
5+ $22.49
25+ $19.95

Request a Large Quantity Quote

15.4V 50mA Flexible Thin Film Solar Module

PowerFilm thin film photovoltaic products offer solutions that are durable, thin, lightweight, and flexible for both small-scale andlarge-scale power generation.

PowerFilm Wireless Electronic modules are lightweight, paper-thin, and durable. Their thin profile enables them to be easily integrated with devices for solar-recharging or direct power. Modules have been specifically developed to recharge AA, AAA, 6 volt and 12 volt batteries. These modules do not have a UV-stabilized surface. For connecting, just solder or crimp to the tin-coated copper tape.

Features:

  • 50mA @ 15.4V
  • Size: 10" x 3" (253mm x 75mm)

    How to Connect Modules



    Report a problem
    Suggest a product
  • Specification Value
    TypeSolar
    Product TypePower Film
    Operating Current (mA)50
    Operating Voltage (volts)15.4
    Size (L x W x T) inches10.0 x 3.0 x .02
    Size (L x W x T) mm253 x 75 x 0.6


    Report a problem
    Suggest a product