EPROM 256Kb 32K x 8 150ns 28-Pin DIP

39714

Refurbished

View larger image

$2.75 ea


  • Part no.: 39714
  • Manufacturer: Major Brands
  • Manufacturer no.: 27C256-15
Pricing
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25

Request a Large Quantity Quote

EPROM 256Kb 32K x 8 150ns 28-Pin

Specifications

  • Fast access time
  • Low power consumption
  • JEDEC-approved pinout
  • Single +5V power supply
  • ±10% power supply tolerance standard
  • 100% Flashrite programming
  • High noise immunity
  • Versatile features for simple interfacing

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDIP
    Density256KB
    Organization32Kx8
    Interface TypeParallel
    Output Enable Access Time65ns
    Maximum Operating Current50mA
    Maximum Random Access Time150ns
    Minimum Operating Supply Voltage4.5V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    In System ProgrammabilityExternal
    Reprogramming TechniqueErasable
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingSurface Mount
    Pin_Count28
    Family27C256
    Product Width11.51mm(Max)
    Product Height2.67mm(Max)
    Product Length14.05mm(Max)
    Product TypeEPROM


    Report a problem
    Suggest a product