300 Watt Single Output Lead-Acid Battery Charger [email protected]

$76.95 ea


  • Part no.: 1954893
  • Manufacturer: Mean Well
  • Manufacturer no.: PB-300N-24
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $76.95
10+ $69.95

Request a Large Quantity Quote

300 Watt Single Output Lead-Acid Battery Charger

Output: 26-28.8 Volts @ 10.5 Amps

Features:
  • Input voltage: 90-132VAC / 180-264VAC @ 47-63Hz, selectable by switch
  • 3-stage charging
  • Cooling by free-air convection
  • Protections: Overload, short-circuit, reverse-polarity, over-voltage, over-temperature
  • Boost charge voltage: 28.8V
  • Float charge voltage: 27.2V
  • Recommended battery capacity: 40-125 amp-hours
  • Size: 9.96"L x 5.31"W x 1.91"H
  • Weight: 3.2 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output 1 Voltage (Volts)28.5
    Output 1 Current (amps)10.5 A
    Power (Watts)300
    Input Voltage Range (VAC) @ (Hz)90-132 or 180-264 VAC @ 47-63 Hz
    MFR Product FamilyPB-300
    Height (inches)1.91
    Width (inches)5.31
    Length (inches)9.96


    Report a problem
    Suggest a product