8 Ohm Rectangular Single Speaker

$2.49 ea


  • Part no.: 1950972
  • Manufacturer: Sony Corporation
  • Manufacturer no.: 1-826-219-11
Pricing
# of units Price
1+ $2.49
10+ $1.95
100+ $1.75
250+ $1.49
Alnico (Aluminum, Nickel, Cobalt) Rectangular Speaker

Features:
  • Paper diaphragm
  • Large magnet
  • Wide frequency response
  • Pre-tinned solder lugs
  • Input Power: 1W nominal / 4.5W maximum
  • Sound output: 85dB
  • Frequency: 20-20,000Hz
  • Impedance: 8Ω
  • Magnet size: 1.5"Dia. x 2.8"H
  • Total size: 8.2"L x 2.2"W x 2.0"D
  • Speaker size: 5.8"L x 2.0"W x 1.1"D
  • Sony television replacement speaker

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Input Power (W)1
    Input Power (max) (W)4.5
    Impedance (ohms)8
    Ouput SPL (dB)95
    Overall Dimensions (Diameter x D) (inches)8.2L x 2.2W x 2.0H
    Frequency Range (Hz)30 - 20000
    Magnet Size (Diameter x H) (inches)1.5 x 2.8


    Report a problem
    Suggest a product