31.5VA Quick-Connect Power Transformer [email protected]

$9.95 ea


Pricing
# of units Price
1+ $9.95
10+ $8.95

31.5VA QUICK-CONNECT POWER TRANSFORMER

Features

  • Input Voltage: 115/230VAC @ 50-60Hz
  • Output: 12.6Vct @ 2.5A
  • Power Rating: 31.5VA
  • Connection terminals: Solder lugs or Quick-connect 0.187",P/N:489635
  • Size: 1.75"L x 2.33"W x 2.00"H
  • Weight: 1.3 lbs.


  • Product Note: Primary is the bottom side (with Jameco label), Secondary is the top side.

    Report a problem
    Suggest a product
    Specification Value
    Primary Side Voltage (VAC)115
    Secondary Side Voltage (VAC)12.6
    Power Rating31.5VA
    Secondary Side Current (A)2.5
    Primary Frequency50Hz to 60Hz
    Length (inch)1.8
    Width (inch)2.3
    Height (inch)2


    Report a problem
    Suggest a product

    Related products