Alnico Rectangular Speaker Pair 1.6 X 2.8 Inch 8 Ohm 3W 310-12kHz Paper Diaphram

$2.25 ea


  • Part no.: 2115442
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: K7048022
Pricing
# of units Price
1+ $2.25
10+ $1.99
100+ $1.75
250+ $1.49
500+ $1.35

Request a Large Quantity Quote

Alnico (Aluminum, Nickel, Cobalt) Rectangular Speaker Pair

Features:

  • Paper diaphragm
  • Large magnet
  • Wide frequency response
  • Pre-tinned solder lugs
  • Input Power: 3W nominal / 3W maximum
  • Sound output: 82dB
  • Frequency: 310-12,000Hz
  • Impedance: 8Ω
  • Magnet size: 0.87"Dia. x 0.29"H
  • Speaker size: 1.6"L x 2.8"W x 0.9"H
  • 22" wire leads with 4-pin connector

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Input Power (W)3
    Input Power (max) (W)3
    Impedance (ohms)8
    Ouput SPL (dB)82
    Overall Dimensions (Diameter x D) (inches)1.6L x 2.8W x 0.9H
    Frequency Range (Hz)310 - 12000
    Magnet Size (Diameter x H) (inches)0.87 x 0.29


    Report a problem
    Suggest a product