Standard Uninsulated Banana Jack (10 Pack)

$12.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $12.95

Request a Large Quantity Quote

Standard Uninsulated Banana Jack (10 Pack)

Features:

  • Sold as a pack of 10
  • Fits standard banana plug.
  • &frac; - 32 Thread

    Materials:

  • Banana Jack Body: Nickel Plated Brass
  • Solder Lug: Copper, finish: Hot tin dip
  • Hex Nut: Brass - 6.35 (.250) -23 Double Chamfered, Nickel Plated

    Rating:

  • Operating Voltage: Hand-held testing: 30VAC/60VDC Max.
  • Hands free testing in controlled voltage environments: 2500 WVDC Max.
  • Current: 15 Amperes Cont

    Report a problem
    Suggest a product
  • Specification Value
    Family3267
    TypeBanana
    Contact MaterialBrass
    Contact PlatingNickel
    GenderF
    Body OrientationStraight
    Number of Contacts1
    Number of Ports1
    Maximum Current Rating15A
    MountingPanel Mount
    Product Length15.1mm
    Product TypeConnector Electronic Test Equipment


    Report a problem
    Suggest a product