Logic Output Optoisolator 5MHz Open Collector 4170Vrms 1 Channel 6-DIP

940490

$4.55 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.55
10+ $4.15
100+ $3.79

Request a Large Quantity Quote




6-PIN DIP, SCHMITT TRIGGER OUTPUT

Report a problem
Suggest a product
Specification Value
Maximum Power Dissipation250mW
Minimum Isolation Voltage5250Vrms
Output TypeOpen Collector
Direction TypeUni-Directional
PolarityInverting
Logic Gate TypeNAND Schmitt
FamilyH11N1-M
Input TypeDC
Maximum Continuous Output Current50mA
Maximum Forward Current30mA
Minimum Forward Current9999
Number of Channels per Chip1
Maximum Fall Time9999
Maximum Reverse Voltage6V
Maximum Forward Voltage2V
Maximum Propagation Delay Time330ns
Typical Fall Time0.012us
Maximum Rise Time9999
Typical Forward Voltage1.4V
Typical Rise Time0.0075us
Minimum Operating Temperature-40C
Maximum Operating Temperature85C
MountingThrough Hole
Pin_Count6
PackagingBulk
Product Width6.6mm(Max)
Product Height3.53mm(Max)
Supplier_PackagePDIP W
Product Length8.89mm(Max)
Product TypeLogic Output Photocouplers


Report a problem
Suggest a product