Thyristor Triac 600 Volt 35 Amp 3 Pin

$8.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $8.95
10+ $7.95
100+ $6.95

3-pin Thyristor TRIAC 600 Volt, 35A


Isolated molded triacs suitable for wide range of applications like copier, microwave oven, solid state switch, motor control, light control and heater control.

Features:
  • RMS on-state current: 35A
  • High surge capability: 340A
  • Isolated mounting: 2500 VAC
  • Tab terminals

    Report a problem
    Suggest a product
  • Specification Value
    TypeTRIAC
    Maximum Gate Trigger Current50mA
    Maximum Gate Trigger Voltage2.5V
    Maximum Holding Current30mA
    Peak On-State Voltage1.38V
    Repetitive Peak Forward Blocking Voltage600V
    Repetitive Peak Off-State Current3mA
    Repetitive Peak Reverse Voltage600V
    Surge Current Rating340A
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature125°C
    MountingScrew
    Pin_Count3
    FamilyTG35F60
    Product Width23mm(Max)
    Product Height10.8mm
    Product Length39.2mm(Max)
    Product TypeThyristor


    Report a problem
    Suggest a product