Connector Banana Tip Plug Adapter Female Pin 1-1 Position Straight 1 Port

$4.35 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $4.35
50+ $3.89
NOTE:
  • Order in multiples of 5

Banana Jack to Pin Jack Adapter


This splice accepts a standard banana plug on one end and a 2.0mm (.080") pin tip plug on the other end.

Features:

  • Material: Brass per QQ-B-626, alloy 360, 1/2 hard
  • Insulation: Polypropylene molded body
  • Voltage rating: 3000VDC
  • Current rating: 5A
  • Operating temperature: +131°F (+55°C) max.
  • Color: Black

    Report a problem
    Suggest a product
  • Specification Value
    Family3834
    TypeBanana-Tip Plug Adapter
    Contact MaterialBrass
    Contact PlatingNickel
    GenderF/PIN
    Housing ColorBlack
    Body OrientationStraight
    Number of Contacts1/1
    Number of Ports1
    Product Diameter9.65mm
    Maximum Current Rating5A
    Minimum Operating Temperature-55°C
    Product Length38.1mm
    Product TypeConnector Electronic Test Equipment


    Report a problem
    Suggest a product