LED Uni-Color Blue 428nm 2-Pin T-1 3/4

$0.99 ea


  • Part no.: 134333
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 383UBC/H2
  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
1000+ $0.65

Request a Large Quantity Quote

2-Pin Blue LED

Specifications

  • Emitting color: Blue
  • Lens Feature: Colorless Non Diffused
  • Lens size: 5mm x 5mm x 7.6mm
  • LED diameter: 5.6mm
  • LED height: 8.6mm
  • Lead spacing: 2.54mm
  • Typical forward voltage: 3.8V
  • Typical brightness: 630mcd
  • Wavelength: 466nm
  • Viewing angle: 30°

    Report a problem
    Suggest a product
  • Specification Value
    ColorBlue
    Lens Shape TypeCircular
    Peak Wavelength (nm)428
    Luminous Intensity (mcd)630
    Viewing Angle (deg)30
    Family383UBC/H2
    Operating Wavelength-Nom (nm)466
    High BrightnessNo
    Number of LEDs1
    Sub-CategoryTop Mount
    LED MaterialGaN
    Lens AppearanceColorless Non Diffused
    Lens Dimensions5mmx5mmx7.6mm
    CategoryStandard LED
    Continuous Forward Current-Max (mA)30
    Maximum Forward Voltage per Color4.5V
    Maximum Power Dissipation70mW
    TypeUni-Color
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    PackagingTape and Reel
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.6mm
    Product Height (mm)8.6
    Product Length5.6mm
    Product TypeLED


    Report a problem
    Suggest a product