Prototype Builder 4.6" X4.3" PCB Pre Etched Drilled PCB Epoxy Glass 0.062" Thick 0.1" Hole Spacing 0.08" Pad Size

$7.95 ea


  • Part no.: 206579
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PCB-578-R
  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
General-Purpose Prototyping Board

Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.

Features:
  • Board Thickness: 0.062"
  • Hole Spacing: 0.10"
  • Pad size: 0.08"
  • PCB Material: Epoxy Glass
  • Size (W" x L"): 4.60 x 4.30
  • Circuit Pattern: Power/Ground perimeter bus with pad per hole
  • Hole Pads: Single-sided
  • Number of Holes x Diagonal: 1684 x 0.042"
  • Power/Ground Buses: 5
  • Number of Mounting Holes x Diameter: 4 x 0.140"
  • Weight: 0.07 lbs. (1.12 oz.)
  • Fits Enclosure: 208911


Report a problem
Suggest a product
Specification Value
Product TypePROTOBOARD
Thickness (mm)1.6
Size L x W (ins.)4.3 x 4.6
Hole Diameter (ins.)0.042
Centers (in.)0.1
No. Of Holes1684
Power / Ground Busses5
Circuit PatternPower/Ground Perimeter Bus w/ Pad Per Hole
No. of Mounting Holes x Dia. (in.)4 x 0.140
Connector I/O or Edge0


Report a problem
Suggest a product