Varistor Metal Oxide 480 Volt AC 640 Volt 4500 Amp 825 Volt Through Hole

$0.59 ea


  • Part no.: 1764715
  • Manufacturer: Littelfuse
  • Manufacturer no.: V480LA40AP
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.59
25+ $0.51
50+ $0.46
NOTE:
  • Order in multiples of 5

Varistor Metal Oxide 480 Volt AC 640 Volt 4500 Amp 825 Volt Through Hole Bulk

Description

  • 480VAC
  • 4500A

    Report a problem
    Suggest a product
  • Specification Value
    Clamping Voltage (V)1240
    Clamping Current (A)50
    Capacitance (pF)270
    Energy (J)105
    FamilyLA
    TechnologyMetal Oxide
    ESD ProtectionNo
    Lead StyleRadial
    Rated AC Voltage (URac) (V)480
    Rated DC Voltage (URdc) (V)640
    Maximum Surge Current4500A
    Diameter (mm)17
    Operating Temperature-Min (Cel)-55°
    Operating Temperature-Max (Cel)85°
    MountingThrough Hole
    PackagingBulk
    Lead Spacing (mm)8.5
    Width (mm)7.3
    Height (mm)20.5
    Product TypeVaristor


    Report a problem
    Suggest a product