Varistor Metal Oxide 320 Volt AC 420 Volt 40000 Amp 510 Volt Bolt-down

$30.65 ea


  • Part no.: 1764256
  • Manufacturer: Littelfuse
  • Manufacturer no.: V321DA40
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $30.65
10+ $28.19
100+ $26.49
Varistor Metal Oxide 320VAC/420VDC 40000A 510 Bolt-Down


VARISTOR HI ENERGY INDUST PKG


Report a problem
Suggest a product
Specification Value
Clamping Voltage (V)830
Clamping Current (A)200
Capacitance (pF)3800
Energy (J)460
FamilyDA
TechnologyMetal Oxide
ESD ProtectionNo
Lead StyleScrew
Rated AC Voltage (URac) (V)320
Rated DC Voltage (URdc) (V)420
Maximum Surge Current40000A
Operating Temperature-Min (Cel)-55°
Operating Temperature-Max (Cel)85°
MountingBolt-Down
Lead Spacing (mm)23
Width (mm)15
Height (mm)67
Length (mm)62
Product TypeVaristor


Report a problem
Suggest a product