Varistor Metal Oxide 250 Volt AC 330 Volt 400 Amp 449 Volt Through Hole

$0.25 ea


  • Part no.: 1764395
  • Manufacturer: Littelfuse
  • Manufacturer no.: V390ZA05P
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
10+ $0.25
50+ $0.22
100+ $0.20

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Varistor Metal Oxide 250 Volt AC 330 Volt 400 Amp 449 Volt Through Hole Bulk

Description

  • 250VAC
  • 400A

    Report a problem
    Suggest a product
  • Specification Value
    Clamping Voltage (V)650
    Clamping Current (A)5
    Capacitance (pF)80
    Energy (J)10
    FamilyZA
    TechnologyMetal Oxide
    ESD ProtectionNo
    Lead StyleRadial
    Rated AC Voltage (URac) (V)250
    Rated DC Voltage (URdc) (V)330
    Maximum Surge Current400A
    Diameter (mm)7
    Operating Temperature-Min (Cel)-55°
    Operating Temperature-Max (Cel)85°
    MountingThrough Hole
    PackagingBulk
    Lead Spacing (mm)6
    Width (mm)5.6
    Height (mm)10
    Product TypeVaristor


    Report a problem
    Suggest a product