Hitec HS-311 Servo

$11.95 ea


  • Part no.: 358635
  • Manufacturer: Hitec RCD USA
  • Manufacturer no.: 31311S, HS-311
Pricing
# of units Price
1+ $11.95
5+ $10.95

HS-311 Standard Economy Servo

The HS-311 sport servo provides the novice modeler all the performance and reliability you would expect to find in a more expensive servo. Combined with precise resin gears and SMT circuitry, the HS-311 represents a remarkable value in today's R/C market.

Features

  • Our Low Cost Standard Size Servo
  • Reliable Three-Pole Ferrite Motor
  • Durable Resin Gears
  • Popular Selling Servo
  • Includes Servo Arms

    Specifications

  • Control system: +pulse width control 1500µsec neutral
  • Motor Type: 3 Pole
  • Bearing Type: None
  • Operating Angle: 45° one side pulse traveling 450usec
  • Direction: Multi-directional
  • Angular travel: 0 - 180°
  • Speed (4.8V/6.0V): 0.19 / 0.15 sec @ 60 deg.
  • Torque oz./in. (4.8V/6.0V): 42 / 51
  • Torque kg./cm. (4.8V/6.0V): 3.0 / 3.7
  • Size in Inches: 1.57 x 0.78 x 1.43
  • Size in Millimeters: 39.88 x 19.81 x 36.32
  • Weight ounces: 1.51
  • Weight grams: 42.81

    Find out more about how servo motors work.


    Report a problem
    Suggest a product
  • Specification Value
    TypeServo
    Additional FeatureStandard
    Additional Feature242 / 48.6 oz.in (4.8V/6V)


    Report a problem
    Suggest a product