Single Pole Speakers Alnico 450 ±90Hz 0.4w 82 ±3dba 8 ±15% Ohm Round Solder Lug

$2.25 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $2.25
10+ $1.99
100+ $1.75

Request a Large Quantity Quote

Alnico (Aluminum, Nickel, Cobalt) Round Speakers

Features:
  • Paper diaphragm
  • Large magnet
  • Wide frequency response
  • Pre-tinned solder lugs
  • Input Power: 0.2W nominal / 0.4W maximum
  • Sound output: 87dB
  • Frequency: 430-4500Hz
  • Impedance: 8Ω
  • Magnet size: 0.5"Dia. x 0.4"H
  • Speaker size: 2.0"Dia. x 0.8"H

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Input Power (W)0.2
    Input Power (max) (W)0.4
    Impedance (ohms)8
    Ouput SPL (dB)87
    Overall Dimensions (Diameter x D) (inches)2.0 x 0.8
    Frequency Range (Hz)430 - 4500
    Magnet Size (Diameter x H) (inches)0.5 x 0.4
    FamilyA0200-R
    TechnologyMagnet
    Magnet MaterialAlnico
    Resonant Frequency450
    Sound Pressure82
    ShapeRound
    Termination MethodSolderable Lug
    Product Diameter50
    Product TypeSpeakers


    Report a problem
    Suggest a product