60 Watt Single Output Switching Power Supply

$29.20 ea


  • Part no.: 2165351
  • Manufacturer: Mean Well
  • Manufacturer no.: HLG-60H-15
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $29.20
10+ $25.39

Request a Large Quantity Quote

60 Watt Single Output Switching Power Supply

15 Volts @ 4 Amps

Features

  • Standard model - Cable for I/O connection
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Class 2 power unit
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)4
    Maximum Output Power (W)60
    FamilyHLG-60H
    Input Voltage (VAC)89 to 305
    Input Frequency46 to 63
    Maximum Input Current (A)0.64
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)87.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)6.7
    Width (inch)2.4
    Height (inch)1.4
    Agency ApprovalsUL/CSA/EN/IP/TUV
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product