200mW 8 Ohm Round Single Speaker 460-7000Hz

$0.65 ea


Pricing
# of units Price
1+ $0.65
10+ $0.55
100+ $0.45

200mW 8Ω Round Speaker


Features:

  • Input power: 0.1W nominal, 0.2W max.
  • Impedance: 8Ω
  • Sound output: 84dB
  • Frequency range: 460-7000Hz
  • Magnet size: 0.75" dia. x 0.15"H
  • Speaker size: 2.25" dia. x 0.34"H

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Input Power (W)0.1
    Input Power (max) (W)0.2
    Impedance (ohms)8
    Ouput SPL (dB)84
    Overall Dimensions (Diameter x D) (inches)2.25 x 0.43
    Frequency Range (Hz)460 - 7000
    Magnet Size (Diameter x H) (inches)0.75 x 0.18


    Report a problem
    Suggest a product