Inductor Toroid Horizontal 47.0 uH 3.6 Idc 0.055 Ohm

$1.25 ea


  • Part no.: 371581
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2109-H-VP
Pricing
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

47µH Toroid Horizontal Inductor

Features

  • IDC: 3.6A
  • DCR: 0.055Ω



    Report a problem
    Suggest a product
  • Specification Value
    Inductance47 uH
    Maximum DC Current3.6A
    Maximum DC Resistance55mOhm
    Family2100
    TypeHigh Current
    TechnologyWirewound
    Test Frequency1KHz
    Tolerance15%
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    Lead Pitch19.05mm
    Lead StyleToroid
    Product Height11.43mm
    Product Diameter21.84mm
    Product TypeInductor Leaded


    Report a problem
    Suggest a product