Benchtop Transformer Isolation 120VAC 4A 60Hz 450VA

$99.95 ea


  • Part no.: 2214336
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GRP-1200
  • RoHS Compliant
Pricing
# of units Price
1+ $99.95
5+ $89.95
25+ $84.95

Benchtop Transformer Isolation

Specifications

  • Product type: Power transformer
  • Primary side voltage: 110 VAC
  • Primary side current: 14 Amps
  • Primary side frequency: 50 to 60 Hz
  • Secondary side voltage: 110 VAC
  • Secondary side current: 7 Amps
  • Size: 8.86"L x 6.10"W x 4.33"H

    Primary

  • Direct fuse: 110 VAC, 14A
  • Direct AC #1: 110 VAC, 60 Hz, 900 VA
  • Direct AC #2: 110 VAC. 60 Hz, 900 VA
  • Input: 110 VAC, 60 Hz, 1800 VA

    Secondary

  • Isolated fuse: 110 VAC, 7A
  • Isolated AC #1: 110 VAC, 60 Hz, 450VA
  • Isolated AC #2: 110 VAC, 60 Hz, 450VA

    Report a problem
    Suggest a product
  • Specification Value
    Power Rating480
    Primary Side Voltage (VAC)120
    Primary Side Current (A)4


    Report a problem
    Suggest a product