Optocoupler DC Input 1 Channel Trans W/Base DC Output 6-Pin Plastic Dip White Bulk

1202069

$0.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.27
100+ $0.24
NOTE:
  • Order in multiples of 10
I.C. MOT TRANS OUTPUT, 6-PIN DIP


MOT TRANS OUTPUT, 6-PIN DIP

Report a problem
Suggest a product
Specification Value
Maximum Power Dissipation250mW
Minimum Isolation Voltage5250Vrms
Output TypeDC
Maximum Collector Emitter Saturation Voltage300mV
Family4N36
Input TypeDC
Maximum Collector Emitter Voltage30V
Minimum Current Transfer Ratio100%
Number of Channels per Chip1
Maximum Input Current60mA
Maximum Reverse Voltage6V
Maximum Forward Voltage1.5V
Output DeviceTransistor With Base
Typical Forward Voltage1.18V
Minimum Operating Temperature-55°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count6
PackagingBulk
Product Width6.6mm(Max)
Product Height5.08mm(Max)
Supplier_PackagePDIP White
Product Length8.89mm(Max)
Product TypeTransistor and Photovoltaic Output PhotoCouplers


Report a problem
Suggest a product