Optocoupler DC Input 1 Channel Trans W/Base DC Output 6-Pin Plastic Dip SMD White Tape and Reel

1202077

$0.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $0.35
5000+ $0.29
10000+ $0.27
NOTE:
  • Order in multiples of 1,000
Optocoupler DC-IN 1-Channel Transistor With Base DC Output 6-Pin PDIP Surface Mount White

Report a problem
Suggest a product
Specification Value
Maximum Power Dissipation250mW
Minimum Isolation Voltage5250Vrms
Output TypeDC
Maximum Collector Emitter Saturation Voltage300mV
Family4N37
Input TypeDC
Maximum Collector Emitter Voltage30V
Minimum Current Transfer Ratio100%
Number of Channels per Chip1
Maximum Input Current60mA
Maximum Reverse Voltage6V
Maximum Forward Voltage1.5V
Output DeviceTransistor With Base
Typical Forward Voltage1.18V
Minimum Operating Temperature-55°C
Maximum Operating Temperature100°C
MountingSurface Mount
Pin_Count6
PackagingTape and Reel
Product Width6.6mm(Max)
Product Height4.45mm(Max)
Supplier_PackagePDIP SMD White
Product Length8.89mm(Max)
Product TypeTransistor and Photovoltaic Output PhotoCouplers


Report a problem
Suggest a product