Speaker Square Ferrite 4" 8 Ohm 5 Watts 800Hz-10kHz Paper 97 dBa

$3.59 ea


  • Part no.: 1954818
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TQ-100F-R
Pricing
# of units Price
1+ $3.59
10+ $3.25
100+ $2.75
500+ $2.49
1000+ $2.29

Request a Large Quantity Quote

Square Ferrite Speaker

Features:
  • Paper diaphragm
  • Large magnet
  • Anodized metal surfaces
  • Braided copper voice coil leads
  • Pre-tinned speaker lugs
  • Input Power: 5.0W nominal / 8.0W maximum
  • Sound output: 97dB
  • Frequency: 800-10,000Hz
  • Impedance: 8Ω
  • Magnet size: 1.8"Dia. x 0.5"H
  • Speaker size: 4.0"Dia. x 1.4"D

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Input Power (W)6
    Input Power (max) (W)8
    Impedance (ohms)8
    Ouput SPL (dB)97
    Overall Dimensions (Diameter x D) (inches)4.0 x 1.4
    Frequency Range (Hz)800 - 10000
    Magnet Size (Diameter x H) (inches)1.8 x 0.5


    Report a problem
    Suggest a product