Varistor Metal Oxide 625 Volt AC 825 Volt 6500 Amp 1100 Volt Through Hole Bulk

$1.99 ea


  • Part no.: 1764934
  • Manufacturer: Littelfuse
  • Manufacturer no.: V625LA80BP
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.99
25+ $1.77
50+ $1.60
NOTE:
  • Order in multiples of 5
Varistor Metal Oxide 625VAC/825VDC 6500A 1100 Radial Bulk


RADIAL VARISTOR LEAD FREE


Report a problem
Suggest a product
Specification Value
Clamping Voltage (V)1650
Clamping Current (A)100
Capacitance (pF)425
Energy (J)230
FamilyLA
TechnologyMetal Oxide
ESD ProtectionNo
Lead StyleRadial
Rated AC Voltage (URac) (V)625
Rated DC Voltage (URdc) (V)825
Maximum Surge Current6500A
Diameter (mm)23
Operating Temperature-Min (Cel)-55°
Operating Temperature-Max (Cel)85°
MountingThrough Hole
PackagingBulk
Lead Spacing (mm)8.5
Width (mm)8.3
Height (mm)28
Product TypeVaristor


Report a problem
Suggest a product