Cadmium Sulfide Photocell 80mW 100Vpack 38Kohm Max Light 1Mohm Min Dark

$3.95 ea


  • Part no.: 2109958
  • Manufacturer: Parallax
  • Manufacturer no.: 350-00009
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $3.95
100+ $3.75
NOTE:
  • Order in multiples of 10

Cadmium Sulfide Photoconductive Cell (VT935G-B)

VT 900 Series photoconductive cell photoresistor.

Features:

  • Continuous power dissipation: 80mW
  • Temperature range: -40 to +75°C
  • Maximum voltage: 100Vpk
  • Resistance: 1MΩ min. Dark, 38kΩ max. Light


Report a problem
Suggest a product
Specification Value
Allowable Power Disipation at 25C (mW)800
Applied Voltage Peak at 25C (Volts)100
Cell Resistance Max (K ohms)3800


Report a problem
Suggest a product