LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk

1714523

$0.35 ea


  • Part no.: 1714523
  • Manufacturer: Dialight
  • Manufacturer no.: 5219327F
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.28
100+ $0.26

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk


DISCRETE LED LAMP

Report a problem
Suggest a product
Specification Value
ColorGreen
Lens Shape TypeCircular
Peak Wavelength (nm)565
Luminous Intensity (mcd)1.8
Viewing Angle (deg)50
Family521-9327
High BrightnessNo
Number of LEDs1
Sub-CategoryThrough Hole
Lens AppearanceDiffused
CategoryStandard LED
Continuous Forward Current-Max (mA)7
Maximum Forward Voltage per Color2.2V
Maximum Power Dissipation24mW
TypeUni-Color
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
PackagingBulk
Pin_Count2
Supplier_PackageT-1 3/4
Product Width5.84mm
Product Height (mm)9.57
Product Length5.84mm
Product TypeLED


Report a problem
Suggest a product