Heatsink To-220 2 Holes 2 Pins 1.38" X0.50" X1.00"

$0.99 ea


  • Part no.: 326693
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 531002B02500-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-220 packages
  • Number of holes: 2
  • Size: 1.38"L x 0.50"W x 1.00"H (35.05mm L x 12.7mm W x 25.4mm H)

    Report a problem
    Suggest a product
  • Specification Value
    TypePassive
    Product Length34.92mm
    Product Depth12.7mm
    Product Height25.4mm
    Fin StyleRadial
    FinishBlack Anodized
    Thermal Resistance13.4°C/W
    Attachment MethodSolderable Pins
    Device CooledTO-220
    Product TypeHeat Sink
    Family531002B02500


    Report a problem
    Suggest a product