54VA Quick-Connect Power Transformer [email protected]

$19.95 ea


  • Part no.: 104417
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: QC6630-R
  • RoHS Compliant
Pricing
# of units Price
1+ $19.95
5+ $18.49
25+ $16.95
100+ $14.95
250+ $12.49

Request a Large Quantity Quote

54VA QUICK-CONNECT POWER TRANSFORMER

Features

  • Input Voltage: 115/230VAC @ 50-60Hz
  • Output: 36Vct @ 1.5A
  • Power Rating: 54VA
  • Connection terminals: Solder lugs or Quick-connect 0.141"
  • Size: 2.30"L x 2.70"W x 2.30"H
  • Weight: 1.8 lbs.
Product Note: Primary is the bottom side (with Jameco label), Secondary is the top side.

Report a problem
Suggest a product
Specification Value
Primary Side Voltage (VAC)115
Secondary Side Voltage (VAC)36
Power Rating54VA
Secondary Side Current (A)1.5
Primary Frequency50Hz to 60Hz
Length (inch)2.3
Width (inch)2.7
Height (inch)2.3


Report a problem
Suggest a product