Battery Lithium 3Volt550Mah .95X0.2" Coin Cell Pressure Contact

$1.19 ea


  • Part no.: 2119216
  • Manufacturer: Evergreen
  • Manufacturer no.: CR2450
  • RoHS Compliant
Pricing
# of units Price
1+ $1.19
10+ $1.09
25+ $0.99
100+ $0.89

Request a Large Quantity Quote

3V COIN CELL LITHIUM BATTERY

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.


Features:
  • Battery Type: CR2450 Coin cell
  • Manganese Lithium
  • Output: 3V @ 550mAh
  • Dimensions: 0.95" Diameter x 0.20" Thick
  • Weight: 6.6 grams
  • Able to be used with clock/memory/watch


Report a problem
Suggest a product
Specification Value
Cell SizeCR2450
Voltage (V)3
SizeCoin Cell
Capacity550 mAh
Battery TypePrimary
TypeLithium
CategoryBattery
Diameter (inch)0.95
FeaturesPressure Fit
Voltage3V


Report a problem
Suggest a product