LED Uni-Color Green 565nm 2-Pin Bulk

1714751

$0.75 ea


  • Part no.: 1714751
  • Manufacturer: Dialight
  • Manufacturer no.: 5500207F
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.75
25+ $0.63
50+ $0.57
NOTE:
  • Order in multiples of 5
LED Uni-Color Green 565nm 2-Pin Bulk


5 MM CBI

Report a problem
Suggest a product
Specification Value
ColorGreen
Lens Shape TypeCircular
Peak Wavelength (nm)565
Luminous Intensity (mcd)12.3
Viewing Angle (deg)60
Family550-0207
High BrightnessNo
Number of LEDs1
Sub-CategoryRight Angle
Lens AppearanceDiffused
Lens Dimensions4.83mmx4.83mmx3.43mm
CategoryStandard LED
Continuous Forward Current-Max (mA)30
Maximum Forward Voltage per Color2.8V
Maximum Power Dissipation100mW
TypeUni-Color
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
PackagingBulk
Pin_Count2
Product Width12.45mm
Product Height (mm)6.1
Product Length6.1mm
Product TypeLED


Report a problem
Suggest a product