12 Volt DC 40mm Brushless Tubeaxial Dual Fan

$11.95 ea


Pricing
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95
500+ $7.95

12 Volt DC 40mm Brushless Tubeaxial Dual Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 56 mm
  • Air flow: 8 CFM
  • Bearing type: Ball
  • Current: 1300 mA (1.3A)
  • Power: 15.6 watts
  • Agency approvals: UL, CUL, VDE, CE
  • Noise: 64.5 dBA
  • Connections: (8) 3" wire leads with connector


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)40
Width (mm)40
Height (mm)56
Air Flow (CFM)32.2
BearingBall
Current (mA)1.3
Power (Watts)15.6
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)64.5
Connection (Leads)(8) 3" with connector


Report a problem
Suggest a product