Displays Dot Matrix Panel 70LED Green/Red Orange Row CA Column CC 28-Pin DIP

$1.29 ea


Pricing
# of units Price
1+ $1.29
10+ $1.15
5 x 7 LED Dot Matrix Display

Features:
  • Character height: 2.0"
  • Illuminated color: Green/Red Orange
  • Array polarity: 5 x 7 Cathode Column, Anode Row
  • 28-pin package
  • Typical operating voltage: 2.1V @ 20mA
  • Typical brightness: 4.8mcd @ 80mA
  • Wavelength: 565/630nm

    Report a problem
    Suggest a product
  • Specification Value
    TypePanel
    ConfigurationAnode Row Cathode Column
    Number of LEDs70
    FamilyLTP-2757AA
    Maximum Forward Voltage[email protected][email protected]
    Maximum Reverse Current100uA
    Intensity4800ucd
    Maximum Forward Current13mA
    Peak Wavelength565nm/630nm
    Digit Size2in
    ColorGreen/Red Orange
    Dominant Wavelength569nm/621nm
    Maximum Reverse Voltage5V
    Pattern GraphicsDot Matrix
    Total Thickness8.6mm
    Viewing Area Height50.8mm
    Minimum Operating Temperature-35°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Pin_Count28
    Supplier_PackageDIP
    Product Width38mm
    Product Height8.6mm
    Product Length53mm
    Product TypeLED Displays


    Report a problem
    Suggest a product